Kingston KVR266X72RC25L1G technical specifications.
| Access Time-Max | 7.5ns |
| Package/Case | DIMM |
| Max Frequency | 266MHz |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR266X72RC25L1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.