Kingston KVR333X72C25/512 technical specifications.
| Package/Case | DIMM |
| Max Frequency | 333MHz |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR333X72C25/512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.