Kingston KVR667D2D4F5/8GI technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| Organization | 1GX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR667D2D4F5/8GI to view detailed technical specifications.
No datasheet is available for this part.