Kingston KVR667D2S4P5/1GI technical specifications.
| Package/Case | DIMM |
| Max Frequency | 667MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR667D2S4P5/1GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.