Kingston KVR800D2S6K2/2G technical specifications.
| Max Frequency | 800MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR800D2S6K2/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.