Kingston SD10A/64GB technical specifications.
| Density | 64GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston SD10A/64GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
