Kingston SD10G2/8GB technical specifications.
| Package Length (mm) | 32 |
| Package Width (mm) | 24 |
| Package Height (mm) | 2.1 |
| Mounting | Socket |
| Density | 8Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0P2J5 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kingston SD10G2/8GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.