Kingston SD10G3/16GB technical specifications.
| Card type | SD-Card |
| Capacity | 16 |
| Read | 30 |
| Speed class | 10 |
| Guarantee | 10 years, Where the lifetime warranty is not recognized, statutory provisions apply |
| RoHS | Compliant |
Download the complete datasheet for Kingston SD10G3/16GB to view detailed technical specifications.
No datasheet is available for this part.