Kingston SD4/4GBCP technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston SD4/4GBCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.