Kingston SD432GB technical specifications.
| Density | 32GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Kingston SD432GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.