Kingston SDC2GB technical specifications.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Kingston SDC2GB to view detailed technical specifications.
No datasheet is available for this part.