Kingston Technology Digital Media
Kingston SDC4/4GB-2ADP technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston SDC4/4GB-2ADP to view detailed technical specifications.
No datasheet is available for this part.