Flash Card 32G-byte 3.3V SDHC Card
Kingston SDHA1/32GB technical specifications.
| Density | 32GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston SDHA1/32GB to view detailed technical specifications.
No datasheet is available for this part.