Kingston SDHA116GB technical specifications.
| Card type | SD-Card |
| Capacity | 16 |
| Read | 60 |
| Write | 35 |
| Speed class | UHS-I |
| Guarantee | Lifetime, Where the lifetime warranty is not recognized, statutory provisions apply |
| RoHS | Compliant |
Download the complete datasheet for Kingston SDHA116GB to view detailed technical specifications.
No datasheet is available for this part.