Kingston SE100S37/100G technical specifications.
| Package/Case | 100 |
| ESD Protection | No |
| Height | 7mm |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Kingston SE100S37/100G to view detailed technical specifications.
No datasheet is available for this part.