Kingston SH103S3B/120G technical specifications.
| Package/Case | 120 |
| ESD Protection | No |
| Height | 9.5mm |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Kingston SH103S3B/120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.