Kingston SMS200S3/60G technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Lead Free | Lead Free |
| Length | 50.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Orientation | Horizontal |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston SMS200S3/60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
