Kingston SVP100S2/128G technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston SVP100S2/128G to view detailed technical specifications.
No datasheet is available for this part.