Kingston SVP200S3B7A/90G technical specifications.
| ESD Protection | No |
| Height | 7mm |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Kingston SVP200S3B7A/90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.