The 3012S-011021 is a modular RJ-45 connector with a right angle body orientation and through hole mounting. It features 10 contacts and a terminal pitch of 1.27mm. The termination method is solder and it has no integrated magnetics. This connector is suitable for use in modular and Ethernet applications.
Kinsun Industries 3012S-011021 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kinsun Industries 3012S-011021 to view detailed technical specifications.
No datasheet is available for this part.