The 3012S-011042 is a right angle RJ-45 connector with 10 contacts, featuring a terminal pitch of 1.27mm and solder termination. It is designed for through hole mounting and has a body orientation of right angle. This connector is suitable for applications requiring a reliable and secure connection.
Kinsun Industries 3012S-011042 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kinsun Industries 3012S-011042 to view detailed technical specifications.
No datasheet is available for this part.