The 3012S-011061 is a modular RJ-45 connector with 10 contacts and a right angle body orientation. It features a terminal pitch of 1.27mm and is terminated through soldering. This connector is designed for through hole mounting and is suitable for applications requiring a high-density interface.
Kinsun Industries 3012S-011061 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kinsun Industries 3012S-011061 to view detailed technical specifications.
No datasheet is available for this part.