The 3012S-018102 is an RJ-45 connector with 8 contacts, a right angle body orientation, and a through hole mounting style. It features a terminal pitch of 1.27mm and a termination method of solder. This connector has a number of terminals equal to 10 and supports a single port. It does not integrate magnetics.
Kinsun Industries 3012S-018102 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kinsun Industries 3012S-018102 to view detailed technical specifications.
No datasheet is available for this part.