The 3012SR-011042 is a 10-contact right-angle RJ-45 connector with a through hole mount and solder termination method. It has a terminal pitch of 1.27mm and a body orientation of right angle. The connector is designed for use in modular and Ethernet applications and is not integrated with magnetics. It is manufactured by Kinsun Industries and is categorized as an RJ11 connector.
Kinsun Industries 3012SR-011042 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kinsun Industries 3012SR-011042 to view detailed technical specifications.
No datasheet is available for this part.