The Kinsun Industries 3012SR-011061 is a right angle through hole connector with 10 contacts. It features a terminal pitch of 1.27mm and termination method of solder. The connector has a body orientation of right angle and is designed for use with RJ-45 applications.
Kinsun Industries 3012SR-011061 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kinsun Industries 3012SR-011061 to view detailed technical specifications.
No datasheet is available for this part.