Kioxia THNCF128MBA(T00CBB technical specifications.
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Surface Mount |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kioxia THNCF128MBA(T00CBB to view detailed technical specifications.
No datasheet is available for this part.