Kitagawa EDS-1717U technical specifications.
| Product Length (mm) | 26.8 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 4.6 |
| Type | Saddle |
| Color | Natural |
| Body Material | Nylon 6/6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kitagawa EDS-1717U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.