Kitagawa GRFC-3 technical specifications.
| Color | Grey |
| Core Material | Ferrite |
| Height | 18mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kitagawa GRFC-3 to view detailed technical specifications.
No datasheet is available for this part.