Kitagawa GRFC-4 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Core Material | Ferrite |
| Height | 27.5mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kitagawa GRFC-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.