Kitagawa GRFC-7 technical specifications.
| Color | Grey |
| Core Material | Ferrite |
| Height | 31.5mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kitagawa GRFC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.