Kitagawa GRFC-9 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Core Material | Ferrite |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Kitagawa GRFC-9 to view detailed technical specifications.
No datasheet is available for this part.