
Kitagawa V4NCT7-A1 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.8N |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kitagawa V4NCT7-A1 to view detailed technical specifications.
No datasheet is available for this part.
