General purpose ring terminal for 14-16 AWG wire. Features a straight body orientation and tin plating for reliable conductivity. Designed for cable mounting with a crimp termination method. Operates up to a maximum temperature of 105 °C.
Klauke Group 6303 technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Klauke Group 6303 to view detailed technical specifications.
No datasheet is available for this part.