Klaxon 18-980181 technical specifications.
| Height | 290mm |
| Material | Steel |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 9V |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 1.5kg |
| RoHS | Compliant |
Download the complete datasheet for Klaxon 18-980181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
