Klaxon 18-980203 technical specifications.
| Input Current | 1A |
| Material | Aluminium |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Klaxon 18-980203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
