Klaxon 18-980228 technical specifications.
| Input Current | 85mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Klaxon 18-980228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
