Klaxon 18-980451 technical specifications.
| Input Current | 35mA |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Klaxon 18-980451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
