
Klaxon PNS-0001 technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 60V |
| Ratings | IP66 |
| Series | Nexus 105 |
| RoHS | Compliant |
Download the complete datasheet for Klaxon PNS-0001 to view detailed technical specifications.
No datasheet is available for this part.
