Klaxon PNS-0009 technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | Nexus 105 |
| RoHS | Compliant |
Download the complete datasheet for Klaxon PNS-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.