Klaxon PNS-0011 technical specifications.
| Color | Red |
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | Nexus 120 |
| RoHS | Compliant |
Download the complete datasheet for Klaxon PNS-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
