
Klaxon PNV-0016 technical specifications.
| Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Klaxon PNV-0016 to view detailed technical specifications.
No datasheet is available for this part.
