Klaxon PSB-0009 technical specifications.
| Color | Red |
| Height | 80mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 60V |
| Series | Sonos |
| RoHS | Compliant |
Download the complete datasheet for Klaxon PSB-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.