Klaxon PSS-0039 technical specifications.
| Color | White |
| Diameter | 100mm |
| Housing Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 35V |
| Ratings | IP65 |
| Series | Sonos |
| RoHS | Compliant |
Download the complete datasheet for Klaxon PSS-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.