Klaxon QBS-0006 technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 24mA |
| Height | 81mm |
| Housing Color | White |
| Length | 81mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| Series | Flashguard Xenon |
| RoHS | Compliant |
Download the complete datasheet for Klaxon QBS-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.