Klaxon QBS-0017 technical specifications.
| Height | 81mm |
| Housing Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | Flashguard Xenon |
| RoHS | Compliant |
Download the complete datasheet for Klaxon QBS-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.