
Klaxon QBS-0027 technical specifications.
| Height | 81mm |
| Housing Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Series | Flashguard Xenon |
| RoHS | Compliant |
Download the complete datasheet for Klaxon QBS-0027 to view detailed technical specifications.
No datasheet is available for this part.
