
Klaxon QBS-0039 technical specifications.
| Height | 54mm |
| Housing Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Series | Flashguard Xenon |
| RoHS | Compliant |
Download the complete datasheet for Klaxon QBS-0039 to view detailed technical specifications.
No datasheet is available for this part.
