Klaxon QBS-0047 technical specifications.
| Package/Case | Module |
| Height | 81mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Klaxon QBS-0047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
