Klaxon QBS-0049 technical specifications.
| Color | Blue |
| Height | 53mm |
| Housing Color | White |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Series | Flashguard Xenon |
| RoHS | Compliant |
Download the complete datasheet for Klaxon QBS-0049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
