Klaxon SLE-0002 technical specifications.
| Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Klaxon SLE-0002 to view detailed technical specifications.
No datasheet is available for this part.